Omron V Series Series Pin Plunger Limit Switch, SPDT, IP40, TPE Housing, 15A
- RS Stock No.:
- 685-276
- Mfr. Part No.:
- V15M0025G
- Manufacturer:
- Omron
Subtotal (1 pack of 80 units)*
€275.71
(exc. VAT)
€339.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €275.71 | €3.446 |
*price indicative
- RS Stock No.:
- 685-276
- Mfr. Part No.:
- V15M0025G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Pin Plunger | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Housing Material | TPE | |
| Contact Type | Rivet | |
| Terminal Type | Quick Connect Terminal | |
| Switching Current | 15A | |
| Series | V Series | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Length | 39.8mm | |
| Depth | 20.2mm | |
| Width | 22.2mm | |
| Hazardous Area Certification | No | |
| Operating Force | 3.92N | |
| Mechanical Life | 50Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Pin Plunger | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Housing Material TPE | ||
Contact Type Rivet | ||
Terminal Type Quick Connect Terminal | ||
Switching Current 15A | ||
Series V Series | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Length 39.8mm | ||
Depth 20.2mm | ||
Width 22.2mm | ||
Hazardous Area Certification No | ||
Operating Force 3.92N | ||
Mechanical Life 50Operations | ||
- COO (Country of Origin):
- ID
The Omron miniature Basic switch offers high reliability and security, with a wide range of best-selling microswitches featuring switching currents from 10 to 21 A. It is Ideal for applications where current needs to be interrupted when doors are opened or closed, providing consistent performance and dependable operation.
Available in two types of cases: thermoplastic resin and thermosetting resin
Indium contact models available for DC load
Related links
- Omron VX Series Pin Plunger Limit Switch IP40 125V, 100mA
- Omron V Series Series Short Hinge Lever Limit Switch IP40 250V, 16A
- Omron D3V Series Pin Plunger Limit Switch IP40 250V, 11A
- Omron SS-5 Series Pin Plunger Limit Switch IP40 5A
- Omron D2MQ Series Pin Plunger Limit Switch IP40 500mA
- Omron D3VM Series Lever Switch IP40 250V, 6A
- Honeywell Technologies E7 Series Pin Plunger Limit Switch IP65 240V ac, 10A
- Honeywell Technologies BZE6 Series Pin Plunger Limit Switch IP66 600V
