Telemecanique Sensors OsiSense XC Series Limit Switch, DP, IP66, Zinc Alloy Housing, 240V ac, 6A
- RS Stock No.:
- 125-8484
- Mfr. Part No.:
- ZCMD29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€62.88
(exc. VAT)
€77.34
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.88 |
*price indicative
- RS Stock No.:
- 125-8484
- Mfr. Part No.:
- ZCMD29
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | DP | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | Plug-In | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 50mm | |
| Standards/Approvals | RoHS | |
| Length | 30mm | |
| Width | 16mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration DP | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type Plug-In | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 50mm | ||
Standards/Approvals RoHS | ||
Length 30mm | ||
Width 16mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
RoHS Status: Exempt
OsiSense XC Limit Switch Bodies
Telemecanique OsiSense XC series limit switch bodies allow complete limit switch assemblies to be constructed using ZCK limit switch heads and actuators.
Features and Benefits
Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V, 6A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac
