Telemecanique Sensors OsiSense XC Series Limit Switch, 4P, IP66, Zinc Alloy Housing, 240V ac, 6A
- RS Stock No.:
- 125-8485
- Mfr. Part No.:
- ZCMD41L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€113.28
(exc. VAT)
€139.33
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.28 |
*price indicative
- RS Stock No.:
- 125-8485
- Mfr. Part No.:
- ZCMD41L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 4P | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | Cable | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Length | 50mm | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 4P | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type Cable | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Length 50mm | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Telemecanique Sensors Limit Switch Body, Snap Action Type, 50mm Depth - OsiSense XC Series - ZCMD41L2
For a multitalented addition to your setup, look to this limit switch body from Telemecanique Sensors. It works along with an operating head (such as 360-8528) to detect items, manage machine movement or keep safety devices on point. It's a sturdy option with a zamak zinc alloy body that shrugs off corrosion and tolerates temperatures between -25°C and +70°C, so it handles the demands of tough workplaces. Snap action contacts are on hand to spring into life and break the attached circuit virtually instantaneously when set parameters are reached.
Features & Benefits
• Silver plated contacts for reliably high conductivity
• IP66 rating indicates protection against dust and high-pressure jets of water
• 2m fixed cable provided for easy installation
• Compact dimensions of 30 (L) x 16 (W) x 50mm (D) make it suitable for tight spaces
Applications
• Engineering workshops
• Automotive production
• Assembly lines
How does a limit switch work?
When the limit switch's lever reaches a pre-set point, it trips the contacts of the circuit it's attached to, which controls the connected machinery.
OsiSense XC Limit Switch Bodies
Telemecanique OsiSense XC series limit switch bodies allow complete limit switch assemblies to be constructed using ZCK limit switch heads and actuators.
Features and Benefits
Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body
Related links
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 500V, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 500V ac, 10A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V, 6A
