Telemecanique Sensors XCS Series Straight Lever Interlock Switch, 2 NC, IP67, Fibreglass Reinforced Nylon Housing, 400V

Subtotal (1 unit)*

€92.88

(exc. VAT)

€114.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.88

*price indicative

RS Stock No.:
132-9175
Mfr. Part No.:
XCSPL782
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Straight Lever

Product Type

Interlock Switch

IP Rating

IP67

Contact Configuration

2 NC

Housing Material

Fibreglass Reinforced Nylon

Contact Type

Snap Action

Switching Current

6A

Terminal Type

M16

Series

XCS

Switching DC Voltage

300V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

30mm

Width

30mm

Standards/Approvals

RoHS

Depth

161mm

Hazardous Area Certification

No

Mounting Orientation

Horizontal

Mechanical Life

1000000Cycles

Conduit Entry

M20

XCSPL Safety Hinge Switch


Introducing the XCS PL range of Safety Switches.

As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.

Increase productivity thanks to the third contact dedicated to diagnostics.

Head can be oriented in 4 directions

Dimensions: H 60 x W 30 x D 30mm

Operating Temperature -25 to 70°C

Hinge Switch


Standards

EN60947-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy