Telemecanique Sensors XCS Series Straight Lever Interlock Switch, 1 NO/2 NC, IP67, Fibreglass Reinforced Nylon Housing,
- RS Stock No.:
- 132-9184
- Mfr. Part No.:
- XCSPL762
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€82.20
(exc. VAT)
€101.11
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.20 |
*price indicative
- RS Stock No.:
- 132-9184
- Mfr. Part No.:
- XCSPL762
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Interlock Switch | |
| Actuator Type | Straight Lever | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Contact Type | Snap Action | |
| Terminal Type | M16 | |
| Switching Current | 6A | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Depth | 88mm | |
| Width | 103mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Conduit Entry | M20 | |
| Mounting Orientation | Horizontal | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Interlock Switch | ||
Actuator Type Straight Lever | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Fibreglass Reinforced Nylon | ||
Contact Type Snap Action | ||
Terminal Type M16 | ||
Switching Current 6A | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Depth 88mm | ||
Width 103mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Conduit Entry M20 | ||
Mounting Orientation Horizontal | ||
XCSPL Safety Hinge Switch
Introducing the XCS PL range of Safety Switches.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.
Head can be oriented in 4 directions
Dimensions: H 60 x W 30 x D 30mm
Operating Temperature -25 to 70°C
Hinge Switch
Standards
EN60947-5-1
Related links
- Telemecanique Sensors XCS Series Straight Lever Interlock Switch IP67
- Telemecanique Sensors XCS Series Straight Lever Interlock Switch IP67
- Telemecanique Sensors XCS Series Straight Lever Interlock Switch IP67 400V
- Telemecanique Sensors XCS Series Straight Lever Limit Switch IP67 400V
- Telemecanique Sensors XCS Series Straight Lever Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Spindle Limit Switch IP67 240V ac, 3A
- Telemecanique Sensors XCS Series Rotary Lever Interlock Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Roller Plunger Interlock Switch IP67 Plastic Housing 1.5A
