Bernstein AG SRF Series Coded Limit Switch, IP69, Polyamide Housing, 100mA
- RS Stock No.:
- 177-9026
- Distrelec Article No.:
- 304-10-143
- Mfr. Part No.:
- 3112850340
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€2.66
(exc. VAT)
€3.27
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.66 |
*price indicative
- RS Stock No.:
- 177-9026
- Distrelec Article No.:
- 304-10-143
- Mfr. Part No.:
- 3112850340
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Coded | |
| IP Rating | IP69 | |
| Housing Material | Polyamide | |
| Terminal Type | M12 Plug | |
| Switching Current | 100mA | |
| Series | SRF | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 26.2mm | |
| Length | 286.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Coded | ||
IP Rating IP69 | ||
Housing Material Polyamide | ||
Terminal Type M12 Plug | ||
Switching Current 100mA | ||
Series SRF | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 26.2mm | ||
Length 286.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Bernstein AG Limit Switch
The Bernstein AG limit switch is predestined for installation on section structures confined installation conditions. As compared to SKT, it offers more connection space for the wiring and variants with up to three switching contacts available.
Features and Benefits
• Actuator can be repositioned by 180°
• Enclosure and cover PA 6, self-extinguishing (UL-94-V0)
• Two actuator openings which makes horizontal and vertical operation possible
• Type: Zb (Galvanically isolated changeover contact)
• Versions: 1 NC/1NO, 2 NC
Applications
• Automotive
• Factory
Certifications
• DIN EN 50047
• VDE 0470 T1
IP65 rated
Related links
- Bernstein AG SRF Series RFID Non-Contact Safety Switch 24V dc M12
- Bernstein AG SK Series Coded Limit Switch IP65 100mA
- Bernstein AG SRF Series RFID Non-Contact Safety Switch M12
- Bernstein AG SRF Series RFID Non-Contact Safety Switch 24V dc, M12
- Bernstein AG SRF Series RFID Non-Contact Safety Switch
- Bernstein AG SRF Series RFID Non-Contact Safety Switch 24V dc, M12
- Bernstein AG Circular Connector Cable Plug SRF Series
- Bernstein AG SK Series Interlock Switch IP69
