Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 2P, IP67, IP66, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 179-9877
- Mfr. Part No.:
- XCPR2521P20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€77.16
(exc. VAT)
€94.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.16 |
*price indicative
- RS Stock No.:
- 179-9877
- Mfr. Part No.:
- XCPR2521P20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 2P | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 3A | |
| Terminal Type | M20 | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 39.5mm | |
| Standards/Approvals | RoHS | |
| Length | 31mm | |
| Depth | 65mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 6N | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 2P | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 3A | ||
Terminal Type M20 | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 39.5mm | ||
Standards/Approvals RoHS | ||
Length 31mm | ||
Depth 65mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 6N | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- FR
Positive opening on all snap and slow-break contacts, for safer machinery
Modular design for easier maintenance
Limit switch XCPR - the plastic roller lever plung. Hor - 1NC+1NO - slow – M20
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
