Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac,
- RS Stock No.:
- 221-2875
- Mfr. Part No.:
- XCKN2527P20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
€693.60
(exc. VAT)
€853.13
(inc. VAT)
- Ready to ship from 18 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €693.60 | €34.68 |
*price indicative
- RS Stock No.:
- 221-2875
- Mfr. Part No.:
- XCKN2527P20
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Length | 30mm | |
| Standards/Approvals | EN 60204-1, EN 60947-5-1, UL 508, IEC 60204-1, IEC 60947-5-1, CSA C22.2 No 14 | |
| Depth | 96mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 10N | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Length 30mm | ||
Standards/Approvals EN 60204-1, EN 60947-5-1, UL 508, IEC 60204-1, IEC 60947-5-1, CSA C22.2 No 14 | ||
Depth 96mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 10N | ||
Mounting Orientation Multi Directional | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 3A
