Telemecanique Sensors ZCKJ Series Rotary Head Limit Switch, 2P, IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 179-9983
- Mfr. Part No.:
- ZCKJ404H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€151.80
(exc. VAT)
€186.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €151.80 |
*price indicative
- RS Stock No.:
- 179-9983
- Mfr. Part No.:
- ZCKJ404H29
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary Head | |
| Product Type | Limit Switch | |
| Contact Configuration | 2P | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | M20 | |
| Switching Current | 3A | |
| Series | ZCKJ | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 43mm | |
| Standards/Approvals | UL 508, IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-1 | |
| Width | 60mm | |
| Depth | 109mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Vertical | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary Head | ||
Product Type Limit Switch | ||
Contact Configuration 2P | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type M20 | ||
Switching Current 3A | ||
Series ZCKJ | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 43mm | ||
Standards/Approvals UL 508, IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-1 | ||
Width 60mm | ||
Depth 109mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Vertical | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors Limit Switch, Snap Action Operation, Vertical Mount - OsiSense XC Series - ZCKJ404H29
Automate the functions of your machinery with this reliable limit switch from Telemecanique Sensors. Its actuator moves from left to right before returning to its resting position, making this a useful option for controlling systems that move in two directions, such as conveyor belts. The device's body is made from metal, which is durable and resistant to impacts, so suitable for use in challenging environments. Thanks to an IP66 rating, this component is dustproof and protected against strong jets of water, so you can rely on it in harsh industrial conditions.
Features & Benefits
• Wide operating temperature range between -40°C and +70°C for use in tough environments
• 2NO/NC contacts for versatility
• Operating current of 3A makes it ideal for use in light-duty and medium-duty equipment
• Maximum rated insulation voltage of 500V offers protection against electric shocks caused by leakage current
Applications
• Process and packaging equipment
• Automotive industry
• Food and beverage production
Is this switch protected against power surges?
Yes, for system safety, this unit can withstand impulse voltages as high as 6kV.
Related links
- Telemecanique Sensors ZCKJ Series Rotary Head Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKS Series Rotary Head Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch Metal Housing 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Snap Limit Switch Body IP66 240V ac, 3A
