Telemecanique Sensors ZCKJ Series Limit Switch, 2NC, IP66, 2P, Metal Housing, 240V ac Max, 3A Max
- RS Stock No.:
- 195-1731
- Mfr. Part No.:
- ZCKJ9H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€78.54
(exc. VAT)
€96.60
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €78.54 |
*price indicative
- RS Stock No.:
- 195-1731
- Mfr. Part No.:
- ZCKJ9H29
- Manufacturer:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Pole and Throw Configuration | 2P | |
Normal State Configuration | 2NC | |
IP Rating | IP66 | |
Maximum Current | 3A | |
Housing Material | Metal | |
Maximum AC Voltage | 240V | |
Maximum DC Voltage | 250V | |
Connection Type | M20 | |
Series | ZCKJ | |
Action Type | Snap Action | |
Length | 40mm | |
Width | 44mm | |
Maximum Operating Temperature | +70°C | |
Depth | 77mm | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Pole and Throw Configuration 2P | ||
Normal State Configuration 2NC | ||
IP Rating IP66 | ||
Maximum Current 3A | ||
Housing Material Metal | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 250V | ||
Connection Type M20 | ||
Series ZCKJ | ||
Action Type Snap Action | ||
Length 40mm | ||
Width 44mm | ||
Maximum Operating Temperature +70°C | ||
Depth 77mm | ||
Minimum Operating Temperature -25°C | ||
Related links
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 Metal Housing 3A Max
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 Metal Housing 3A Max
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 Metal Housing 3A Max
- Telemecanique Sensors ZCKM Series Limit Switch IP66 Metal Housing 3A Max
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 Metal Housing 3A Max
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 Metal Housing 1.5A Max
- Telemecanique Sensors OsiSense XC Series Rotary head Limit Switch IP66 Metal Housing 3A Max
- Telemecanique Sensors ZCKM Series Limit Switch IP66 Metal Housing 3A Max