Bernstein AG IN65 Series Plunger Limit Switch, DPST, IP67, IP66, Fibreglass Reinforced Thermoplastic Housing, 240V ac,
- RS Stock No.:
- 189-5279
- Mfr. Part No.:
- 6083000208
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€28.80
(exc. VAT)
€35.42
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.80 |
*price indicative
- RS Stock No.:
- 189-5279
- Mfr. Part No.:
- 6083000208
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | DPST | |
| IP Rating | IP67, IP66 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Series | IN65 | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Length | 31mm | |
| Width | 74mm | |
| Depth | 30.3mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mounting Orientation | Screw | |
| Mechanical Life | 30000000Cycles | |
| Operating Force | 10N | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration DPST | ||
IP Rating IP67, IP66 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Series IN65 | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Length 31mm | ||
Width 74mm | ||
Depth 30.3mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mounting Orientation Screw | ||
Mechanical Life 30000000Cycles | ||
Operating Force 10N | ||
- COO (Country of Origin):
- DE
The IN65 switches can be used on safety facilities and for position monitoring in virtually any industrial application. The modularity allows for great flexibility, enabling individual customer solutions to be realised. Due to the metal actuator locking and mounting clip the product is particularly robust. The IN65 ideally combines the economic advantages of a plastic bodied switch, with the sturdiness of a metal bodied one.
Standard switches
Modular design
High reliability at low currents (1 mA)
Tool-free turning and changing of actuator
Metal actuator locking
Metal mounting clip
Hinged snap-on cover
Slow-action and snap-action contacts
Mechanical service life: up to 30 million switching cycles
Different actuators available
Adjustable actuator elements (8 x 45° repositioning)
Adjustable lever
Rotatable lever
Related links
- Bernstein AG IN65 Series Plunger Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing
- Bernstein AG IN65 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG IN65 Series Roller Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Bernstein AG I81 Series Plunger Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Bernstein AG I81 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG IN65 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing,
- Honeywell Technologies GLD Series Plunger Limit Switch IP66 240V
- Bernstein AG IN65 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing,
