Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 50V ac Max,
- RS Stock No.:
- 195-1659
- Distrelec Article No.:
- 304-22-211
- Mfr. Part No.:
- XCKJ10511D
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€141.44
(exc. VAT)
€173.97
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 September 2025
- Plus 4 unit(s) shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €141.44 |
*price indicative
- RS Stock No.:
- 195-1659
- Distrelec Article No.:
- 304-22-211
- Mfr. Part No.:
- XCKJ10511D
- Manufacturer:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Actuator Type | Roller Lever | |
Pole and Throw Configuration | DPST | |
Normal State Configuration | 1NC/1NO | |
IP Rating | IP66 | |
Maximum Current | 3A | |
Housing Material | Zamak Zinc Alloy | |
Maximum AC Voltage | 50V | |
Maximum DC Voltage | 50V | |
Connection Type | M12 | |
Series | XCKJ | |
Action Type | Snap Action | |
Length | 40mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -25°C | |
Depth | 145mm | |
Width | 62mm | |
Mechanical Life | 30000000Cycles | |
Operating Force | 0.25 Nm | |
Mounting Orientation | Cable | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration 1NC/1NO | ||
IP Rating IP66 | ||
Maximum Current 3A | ||
Housing Material Zamak Zinc Alloy | ||
Maximum AC Voltage 50V | ||
Maximum DC Voltage 50V | ||
Connection Type M12 | ||
Series XCKJ | ||
Action Type Snap Action | ||
Length 40mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Depth 145mm | ||
Width 62mm | ||
Mechanical Life 30000000Cycles | ||
Operating Force 0.25 Nm | ||
Mounting Orientation Cable | ||
Related links
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 Zamak Zinc Alloy Housing
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 Zamak Zinc Alloy Housing, 50V ac
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 Zamak Zinc Alloy Housing, 240V ac
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 Zamak Zinc Alloy Housing, 240V ac
- Telemecanique Sensors XCKJ Series Plunger Limit Switch IP66 Zamak Zinc Alloy Housing 3A
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 Zamak Zinc Alloy Housing, 240V ac
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP66 DPST 240V
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 IP68 Zamak Zinc Alloy Housing,