Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 195-1671
- Distrelec Article No.:
- 304-10-769
- Mfr. Part No.:
- XCKJ50511H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€116.64
(exc. VAT)
€143.47
(inc. VAT)
Limited stock
- 94 left, ready to ship from another location
- Plus 72 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.64 |
*price indicative
- RS Stock No.:
- 195-1671
- Distrelec Article No.:
- 304-10-769
- Mfr. Part No.:
- XCKJ50511H29
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Break | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | XCKJ | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 44mm | |
| Length | 40mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Cable | |
| Operating Force | 0.25Nm | |
| Mechanical Life | 30000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Break | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series XCKJ | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 44mm | ||
Length 40mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Cable | ||
Operating Force 0.25Nm | ||
Mechanical Life 30000000Cycles | ||
Conduit Entry M20 | ||
Telemecanique Sensors XCKJ Series Limit Switch, IP66, 0.25Nm Operating Force - XCKJ50511H29
This limit switch is a Compact mechanical sensor designed to detect position changes in automated systems and provide electrical switching based on actuated movement. Fitted with a roller lever actuator and a slow-break contact arrangement, it is intended for use where precise switching behaviour and robust environmental protection are required in industrial control and safety monitoring contexts.
Features and Benefits:
• Housing MADE from zamak provides corrosion-resistant protection and durability • IP66 rating ensures dustproof and waterproof performance in harsh environments • 0.25Nm operating force enables low-torque actuation for sensitive mechanisms • 240V AC switching at 3A supports common control circuit loads • Slow-break 1NO/1NC contacts reduce arcing for improved contact longevity • Mechanical life rated to 30,000,000 cycles delivers long-term operational endurance
Applications
• Suitable for conveyor end-of-travel detection in material handling systems • Ideal for actuator limit sensing in industrial machinery panels • Used with gate and door interlocks requiring weatherproof switching • Can be used for position monitoring in packaging equipment • Used for safety cut-off sensing in manufacturing lines
What conduit Interface does it accept for cable entry?
It accommodates an M20 conduit entry to enable sealed cable gland installation.
How are electrical connections MADE inside the unit?
Terminals use screw-clamp type fittings for secure conductor attachment.
What temperature range can it operate within?
It functions between -25°C and 70°C for typical industrial ambient conditions.
Is it certified for hazardous location use?
No hazardous area certification applies
it is intended for non-explosive atmospheres.
Related links
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Plunger Limit Switch IP67 Zinc Alloy Housing 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
