Telemecanique Sensors XCKT Series Plunger Limit Switch, 2P, IP66, IP67, Plastic Housing, 240V ac, 10A

Subtotal (1 unit)*

€126.12

(exc. VAT)

€155.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.12

*price indicative

RS Stock No.:
195-1689
Mfr. Part No.:
XCKT2510G1103
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP66, IP67

Contact Configuration

2P

Housing Material

Plastic

Contact Type

Slow Break

Switching Current

10A

Terminal Type

Screw Clamp

Series

XCKT

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Length

28mm

Depth

46mm

Width

79.3mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

PG11

Operating Force

45N

Telemecanique Sensors XCKT Series Limit Switch, IP66/IP67, 15000000 Cycles Mechanical Life - XCKT2510G1103


This limit switch is a plunger-actuated device designed for position detection and circuit control in industrial automation systems. Housed in a Durable plastic enclosure and rated for protection against dust and water ingress, it provides a Compact solution for machines and control panels operating across a wide temperature range.

Features and Benefits:


• Slow-break contact reduces arcing for safer switching operations
• Rated switching current of 10 A for moderate load circuits
• Accepts up to 250V DC and 240V AC for versatile power systems
• Operating force of 45 N delivers consistent actuation sensitivity
• Two-pole configuration offers simple changeover switching capability
• Screw-clamp terminals allow secure conductor connections

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for machine guards and interlocks requiring robust switching
• Used with hydraulic press position sensing where shock tolerance is needed
• Can be used for automated door position detection in industrial facilities
• Suitable for control panels requiring Compact electromechanical switches

What environmental protection does it provide against contaminants?


The enclosure carries high ingress protection ratings, allowing reliable operation in dusty and wet conditions.

How long can it be expected to operate under normal cycling?


The mechanism is specified for millions of operational cycles, supporting prolonged duty in repetitive applications.

What type of conduit or cable entry is accommodated?


It provides a standard threaded conduit entry compatible with PG11 fittings for secure cable routing.

What Terminal arrangement should I prepare for wiring?


Wiring requires using screw-clamp connections designed for stable electrical contact under vibration.

What operational temperatures are supported for on-machine installation?


The switch is rated to function across a substantial negative-to-positive temperature span suitable for most indoor and sheltered outdoor installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy