Telemecanique Sensors XCMD Series Plunger Limit Switch, 1 NO/1 NC, IP68, IP66, IP67, Zinc Alloy Housing, 240V ac, 1.5A

Subtotal (1 unit)*

€79.80

(exc. VAT)

€98.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€79.80

*price indicative

RS Stock No.:
195-1695
Mfr. Part No.:
XCMD2110L2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP68, IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Cable

Switching Current

1.5A

Series

XCMD

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

16mm

Standards/Approvals

RoHS

Length

30mm

Depth

60mm

Hazardous Area Certification

No

Operating Force

42.5N

Mechanical Life

10000000Cycles

Mounting Orientation

Cable

COO (Country of Origin):
ID
Limit Switch Xcmd - Metal End Plunger - 1nc+1no - Snap - 2 M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy