Telemecanique Sensors XCMD Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 195-1707
- Mfr. Part No.:
- XCMD2510L1
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€83.40
(exc. VAT)
€102.58
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.40 |
*price indicative
- RS Stock No.:
- 195-1707
- Mfr. Part No.:
- XCMD2510L1
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Cable | |
| Series | XCMD | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 16mm | |
| Depth | 60mm | |
| Standards/Approvals | RoHS | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 42.5N | |
| Mounting Orientation | Cable | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Cable | ||
Series XCMD | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 16mm | ||
Depth 60mm | ||
Standards/Approvals RoHS | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 42.5N | ||
Mounting Orientation Cable | ||
Limit Switch Xcmd - Metal End Plunger - 1nc+1no - Slow - 1 M
Related links
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP67 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 IP68 240V ac,
