Telemecanique Sensors ZCKJ Series Limit Switch Body, 2 NO/1 NC, IP66, Metal Housing, 240V ac, 1.5A

Subtotal (1 unit)*

€89.40

(exc. VAT)

€109.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.40

*price indicative

RS Stock No.:
195-1732
Mfr. Part No.:
ZCKJD31H29
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Body

Contact Configuration

2 NO/1 NC

IP Rating

IP66

Housing Material

Metal

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Screw Clamp

Series

ZCKJ

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Depth

44mm

Width

40mm

Length

77mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Conduit Entry

M20

COO (Country of Origin):
FR

Telemecanique Sensors ZCKJ Series Limit Switch Body, IP66, Metal Housing - ZCKJD31H29


This limit switch body provides a robust switching enclosure for industrial sensing and control tasks. It is designed for installation in automated, electrical and mechanical systems where a compact, protected actuator Interface is required. The unit combines a metal enclosure with environmental protection and simple electrical connection, enabling use in demanding indoor and outdoor installations.

Features and Benefits:


• Metal enclosure with IP66 rating keeps internals protected from dust and jets
• Contact arrangement of 2 NO and 1 NC supports flexible control logic
• Snap-action contacts enable fast, repeatable state changes
• Screw-clamp terminals allow secure, straightforward wiring
• Conduit entry M20 permits standard cable gland integration
• Rated for 250V DC at 1.5A for low-voltage DC switching

Applications


• Suitable for conveyor end-of-travel detection in factories
• Ideal for limit sensing on industrial presses and cutters
• Used for position feedback on motor-driven actuators
• Can be used for safety interlocks on enclosures and Gates

What temperature range can it operate within?


It functions across a wide ambient span from -25°C to 70°C, accommodating cold storage-to-warmer plant environments.

How long will the switching mechanism last under normal operation?


The mechanical design is specified for 5,000,000 cycles, providing extended service life for frequent actuation tasks.

What type of termination is provided for field wiring?


Electrical connection is via screw-clamp type terminals designed for secure conductor retention and straightforward maintenance.

Is it suitable for hazardous-area installations?


It has no hazardous-area certification and should not be used where such approvals are required.

What approvals relate to material and environmental considerations?


The unit meets RoHS requirements for restricted substances in components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy