Siemens 3SE5 Series Roller Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 6A
- RS Stock No.:
- 202-1648
- Mfr. Part No.:
- 3SE5132-0CJ50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€50.14
(exc. VAT)
€61.67
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.14 |
*price indicative
- RS Stock No.:
- 202-1648
- Mfr. Part No.:
- 3SE5132-0CJ50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 31mm | |
| Standards/Approvals | RoHS | |
| Depth | 33mm | |
| Length | 109mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 31mm | ||
Standards/Approvals RoHS | ||
Depth 33mm | ||
Length 109mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS range position switch enclosure is made up of plastic material having 40 mm size. It has twist lever, adjustable length metal lever with plastic roller 19 mm and quick action contacts rotary actuator right/left adjustable.
Degree of pollution class 3
Protection class IP IP65/IP67
Thermal current 10 A
Related links
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Plastic Housing, 6A
- Siemens 3SE5 Series Spring Lever Limit Switch IP66 Plastic Housing, 6A
- Siemens 3SE5 Series Rod Limit Switch IP66 Plastic Housing, 6A
- Siemens 3SE5 Series Roller Limit Switch IP66 Plastic Housing, 6A
- Siemens 3SE5 Series Roller Limit Switch IP65 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Plastic Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Roller Limit Switch IP67 Plastic Housing 4A
