Siemens 3SE5 Series Roller Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 6A
- RS Stock No.:
- 202-1650
- Mfr. Part No.:
- 3SE5242-0HK50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€46.24
(exc. VAT)
€56.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.24 |
*price indicative
- RS Stock No.:
- 202-1650
- Mfr. Part No.:
- 3SE5242-0HK50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Depth | 33mm | |
| Length | 109mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
Depth 33mm | ||
Length 109mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS range position switch enclosure is made up of plastic material. It has quick action contacts, adjustable-length twist lever right/left adjustable with plastic roller 19mm.
Degree of pollution class 3
Protection class IP IP65/IP67
Thermal current 10 A
Related links
- Siemens 3SE5 Series Roller Limit Switch IP65 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Plastic Housing 6A
- Siemens 3SE5 Series Roller Limit Switch IP67 Plastic Housing, 6A
- Siemens 3SE5 Series Spring Lever Limit Switch IP66 Plastic Housing, 6A
- Siemens 3SE5 Series Rod Limit Switch IP66 Plastic Housing, 6A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Plastic Housing, 6A
- Siemens 3SE5 Series Roller Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
