Siemens 3SE5 Series Roller Limit Switch, 2 NO/1 NC, IP66, IP67, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 203-3989
- Mfr. Part No.:
- 3SE5122-0LE01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.81
(exc. VAT)
€72.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.81 |
*price indicative
- RS Stock No.:
- 203-3989
- Mfr. Part No.:
- 3SE5122-0LE01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 80°C | |
| Depth | 37.3mm | |
| Length | 116.3mm | |
| Standards/Approvals | RoHS | |
| Width | 40.5mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 30N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 80°C | ||
Depth 37.3mm | ||
Length 116.3mm | ||
Standards/Approvals RoHS | ||
Width 40.5mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 30N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens Sirius position switch with metal enclosure 56mm has 1 NO/2 NC quick action contacts. It has roller lever, metal lever and plastic roller of 22mm.
Protection class IP66/67
Ambient operating temperature range from -25°C to +85°C
Related links
- Siemens 3SE5 Series Roller Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 10A, 6 A
- Siemens 3SE5 Series Roller Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 6A
