Schmersal AZ/AZM201-B1-LT Series Spring Return Limit Switch, Fibreglass Reinforced Thermoplastic Housing
- RS Stock No.:
- 206-5767
- Mfr. Part No.:
- 103013493
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€169.33
(exc. VAT)
€208.28
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.33 |
*price indicative
- RS Stock No.:
- 206-5767
- Mfr. Part No.:
- 103013493
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ/AZM201-B1-LT | |
| Depth | 115mm | |
| Width | 84mm | |
| Standards/Approvals | RoHS | |
| Length | 50mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 2000N | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ/AZM201-B1-LT | ||
Depth 115mm | ||
Width 84mm | ||
Standards/Approvals RoHS | ||
Length 50mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Operating Force 2000N | ||
- COO (Country of Origin):
- DE
The Schmersal AZ201 is mainly used for left hinged doors, actuator for sliding guards, actuators with return spring. It can tolerate up to maximum 0.5mm over travel. The actuator material is zinc die-cast.
Mechanical Life: 1,000,000 Operations
Clamping force in accordance with ISO14119 Fzh: 2,000 N
Clamping force, maximum F max: 2,600 N
Related links
- Schmersal AZ/AZM201-B30-LTAG1P1 Series Spring Return Limit Switch, Fibreglass Reinforced Thermoplastic Housing
- Schmersal AZ/AZM201-B30-RTAG1P1 Series Limit Switch, Fibreglass Reinforced Thermoplastic Housing
- Schmersal EX-AZ16 Series Slow Action Non-Contact Safety Switch 24V dc
- Schmersal AZ 17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal IECEx EX-AZ 16 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal BNS300 Series Magnetic Non-Contact Safety Switch 24V dc
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
