Schmersal Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Fibreglass Reinforced Thermoplastic Housing, 240V ac, 3A
- RS Stock No.:
- 206-5898
- Mfr. Part No.:
- 103015131
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€52.16
(exc. VAT)
€64.16
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.16 |
*price indicative
- RS Stock No.:
- 206-5898
- Mfr. Part No.:
- 103015131
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Operating Force | 40N | |
| Conduit Entry | M20 | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Operating Force 40N | ||
Conduit Entry M20 | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DE
The Schmersal PS316-Z12-S300 roller plunger has a norm construction design. It has type B actuator type and plastic, glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
Related links
- Bernstein AG IN65 Series Plunger Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing
- Schmersal PS316 Series Roller Plunger Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing,
- Honeywell Technologies GLD Series Plunger Limit Switch IP66 240V
- Honeywell Technologies GLD Series Plunger Limit Switch IP66 240V
- Schmersal PS316 Series Plunger Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG I81 Series Plunger Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Bernstein AG IN65 Series Roller Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Bernstein AG IN65 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing, 240V
