Telemecanique Sensors OsiSense ATEX D Series Plunger Limit Switch, 1 NO/2 NC, IP66, Zinc Alloy Housing, 240V ac
- RS Stock No.:
- 221-2864
- Mfr. Part No.:
- XCKJ3961H29EX
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€316.44
(exc. VAT)
€389.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.44 |
*price indicative
- RS Stock No.:
- 221-2864
- Mfr. Part No.:
- XCKJ3961H29EX
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Series | OsiSense ATEX D | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Standards/Approvals | EN/IEC 60079-31, EN/IEC 60079-0, 2014/34/EU - ATEX directive | |
| Depth | 77mm | |
| Length | 44mm | |
| Hazardous Area Certification | IECEx, ATEX | |
| Operating Force | 20N | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Series OsiSense ATEX D | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Standards/Approvals EN/IEC 60079-31, EN/IEC 60079-0, 2014/34/EU - ATEX directive | ||
Depth 77mm | ||
Length 44mm | ||
Hazardous Area Certification IECEx, ATEX | ||
Operating Force 20N | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 30000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.
high repeat accuracy
high resistance to the different ambient conditions encountered in industry
high rated operational voltage
product certifications= UL, CSA, CCC
Related links
- Telemecanique Sensors OsiSense ATEX D Series Plunger Limit Switch IP67 Zinc Alloy Housing
- Telemecanique Sensors OsiSense ATEX D Series Plunger Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors OsiSense ATEX D Series Roller Plunger Limit Switch IP66 240V ac,
- Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch IP66 240V ac,
- Telemecanique Sensors OsiSense ATEX D Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing,
- Telemecanique Sensors OsiSense ATEX D Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing,
- Telemecanique Sensors OsiSense ATEX D Series Plunger Limit Switch IP66 Zinc Alloy Housing, 0.75A
- Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch Zinc Alloy Housing 3A
