Telemecanique Sensors Roller Plunger Limit Switch, 1NC/1NO, IP65, Plastic Housing
- RS Stock No.:
- 212-4843
- Mfr. Part No.:
- XCMN2102L8
- Manufacturer:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€76.80
(exc. VAT)
€94.46
(inc. VAT)
- RS Stock No.:
- 212-4843
- Mfr. Part No.:
- XCMN2102L8
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Normal State Configuration | 1NC/1NO | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Action Type | Snap Action | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Normal State Configuration 1NC/1NO | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Action Type Snap Action | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric XCMN2102L8 is a limit switch XCMN ,head type steel roller plunger , 1NC+1NO Contacts Type , contact operation snap action , Cable length 8 m.
Bezel material Plastic.
IP degree of protection IP65
IP degree of protection IP65
Related links
- Telemecanique Sensors XCMN Series Plunger Limit Switch IP65 Plastic Housing 1.5A Max
- Telemecanique Sensors Roller Limit Switch IP66 Plastic Housing, 6A Max
- Honeywell Roller Plunger Limit Switch IP65 Die Cast Aluminium Housing 15A Max
- Telemecanique Sensors XCMW Series Roller Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors Plunger Limit Switch IP66 Metal Housing, 6A Max
- Telemecanique Sensors XCMN Series Roller Plunger Limit Switch Plastic Housing
- Telemecanique Sensors XCMW Series Roller Plunger Limit Switch IP65 3A
- Telemecanique Sensors XCMN Series Roller Plunger Limit Switch IP65 240V ac, 1.5A

