Omron Limit Switch, NC, IP67, Metal Housing, 30mA Max
- RS Stock No.:
- 214-7829
- Distrelec Article No.:
- 302-22-404
- Mfr. Part No.:
- D5B-8013
- Manufacturer:
- Omron
Price Each**
€91.58
(exc. VAT)
€112.64
(inc. VAT)
26 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €91.58 |
**price indicative
- RS Stock No.:
- 214-7829
- Distrelec Article No.:
- 302-22-404
- Mfr. Part No.:
- D5B-8013
- Manufacturer:
- Omron
Related links
- Omron Limit Switch IP67 30mA Max
- Omron Roller Plunger Limit Switch IP67 Metal Housing 1A Max
- Omron WL Series Adjustable Roller Lever Limit Switch IP67 Metal...
- Omron Pin Plunger Limit Switch IP67 Metal Housing, 24V ac Max
- Omron Plunger Limit Switch 30mA Max
- Omron Coil Spring Limit Switch Metal Housing
- Honeywell GSS Series Plunger Limit Switch IP67 Metal Housing 3A Max
- Omron WL Series Roller Lever Limit Switch IP67 Metal Housing 2A Max