Omron Z Series Hinge Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V ac, 15A
- RS Stock No.:
- 215-7950
- Mfr. Part No.:
- Z-15GW4
- Manufacturer:
- Omron
Subtotal (1 unit)*
€13.15
(exc. VAT)
€16.17
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.15 |
*price indicative
- RS Stock No.:
- 215-7950
- Mfr. Part No.:
- Z-15GW4
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP00 | |
| Contact Configuration | SPDT | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 15A | |
| Series | Z | |
| Switching AC Voltage | 500V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS, CE, CCC | |
| Depth | 17.45mm | |
| Length | 49.2mm | |
| Hazardous Area Certification | No | |
| Operating Force | 2.45N | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Product Type Limit Switch | ||
IP Rating IP00 | ||
Contact Configuration SPDT | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 15A | ||
Series Z | ||
Switching AC Voltage 500V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 30mm | ||
Standards/Approvals RoHS, CE, CCC | ||
Depth 17.45mm | ||
Length 49.2mm | ||
Hazardous Area Certification No | ||
Operating Force 2.45N | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Multi Directional | ||
The Omron Z series are General-purpose basic switch, best-selling basic switch boasting high precision and wide variety. A large switching capacity of 15 A with high repeat accuracy. A wide range of variations in contact form for your selection: basic, split-contact, maintained-contact, and adjustable contact gap types. A series of molded terminal-type models incorporating safety terminal protective cover is available. A user can easily design and order the model as per its requirements through its model number legend. They are available in different actuator forms.
Operating temperature ranges between −25°C to 80°C(General purpose) & −15°C to 80°C(Drip-proof)
Related links
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Short Hinge Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z-15G Series Hinge Lever Limit Switch IP00 500V
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Leaf Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Lever Limit Switch IP00 500V, 15A
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Spring Plunger Limit Switch IP00 500V ac, 15A
