Omron Z Series Short Hinge Roller Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V ac, 15A
- RS Stock No.:
- 776-8542
- Mfr. Part No.:
- Z-15GW21-B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€21.94
(exc. VAT)
€26.99
(inc. VAT)
Temporarily out of stock
- 22 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.94 |
*price indicative
- RS Stock No.:
- 776-8542
- Mfr. Part No.:
- Z-15GW21-B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Short Hinge Roller Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 15A | |
| Series | Z | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 500V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CCC, CE, RoHS | |
| Length | 49.2mm | |
| Depth | 17.45mm | |
| Width | 29.4mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 1.57N | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Short Hinge Roller Lever | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 15A | ||
Series Z | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 500V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CCC, CE, RoHS | ||
Length 49.2mm | ||
Depth 17.45mm | ||
Width 29.4mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Operating Force 1.57N | ||
Mechanical Life 20000000Operations | ||
- COO (Country of Origin):
- JP
Z15 Series – Basic Switch
The Z series of Basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These Basic switches are Ideal for use in uncritical environments or when separately encased in subassemblies.
High precision Basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Approvals
UL recognised, CSA
Related links
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Spring Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Leaf Lever Limit Switch IP00 500V ac, 15A
- Omron Z-15 Series Plunger Limit Switch IP00 500V ac, 15A
