Siemens 3SE5 Series Plunger Limit Switch, 5P, IP67, IP66, Metal Housing, 125V ac, 3A
- RS Stock No.:
- 216-3329
- Mfr. Part No.:
- 3SE5114-1CA00-1AF3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€83.57
(exc. VAT)
€102.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.57 |
*price indicative
- RS Stock No.:
- 216-3329
- Mfr. Part No.:
- 3SE5114-1CA00-1AF3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 5P | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | 3SE5 | |
| Switching AC Voltage | 125V ac | |
| Switching DC Voltage | 24V dc | |
| Depth | 37.3mm | |
| Length | 99.7mm | |
| Standards/Approvals | RoHS | |
| Width | 40.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M12 | |
| Operating Force | 20N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 5P | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series 3SE5 | ||
Switching AC Voltage 125V ac | ||
Switching DC Voltage 24V dc | ||
Depth 37.3mm | ||
Length 99.7mm | ||
Standards/Approvals RoHS | ||
Width 40.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M12 | ||
Operating Force 20N | ||
- COO (Country of Origin):
- DE
The Siemens 3SE5 is a Basic switch for position switch 3SE51 Metal enclosure 40 mm according to EN 50041 1 NO/1 NC slow-action contacts with M12 connector, 5-pole, fixed with 2 LEDs, yellow/green, 24 V DC without actuator head.
It is suitability for use safety switch
It has positive opening
It has protection class rating of IP66/IP67
cathodic immersion coating
Related links
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 3A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 125V
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 4A
