Honeywell Technologies Plunger Limit Switch, IP65, IP66, IP67, IP68, Die Cast Zinc Housing
- RS Stock No.:
- 217-7099
- Mfr. Part No.:
- 14CE1-2
- Manufacturer:
- Honeywell Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7099
- Mfr. Part No.:
- 14CE1-2
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Housing Material | Die Cast Zinc | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Housing Material Die Cast Zinc | ||
The Honeywell All MICRO SWITCH™ 14CE Series miniature precision switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting IP65, IP66, IP67, and IP68, as well as NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 requirements. Versions with a boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates).
Rugged, miniature construction means minimal real estate on equipment
NEMA 1, 2, 3, 3R, 4, 6, 6P, 12 (boot seal), 13, and IP65/66/67/68 environmental sealing
Pre-leaded (Cenelec cable) or supplied with a M12 four-pin connector
Wide selection of actuators and cable length variations with side and bottom exit cable/connector options 25 mm mounting centres engineered with a MICRO SWITCH
SM switch for consistent, precise actuation
Well suited for up to 10 million actuation cycles (Up to 5 million actuation cycles for wobble actuators)
Gang mounting capability to provide a multi plunger limit switch
Related links
- Honeywell Technologies 14CE Series Top Plunger Limit Switch IP65 IP67 Die Cast Zinc Housing, 240V
- Honeywell Technologies 14CE Series Plunger Limit Switch IP65 IP67 Die Cast Zinc Housing
- Honeywell Technologies 14CE Series Plunger Limit Switch IP66 IP67 Die Cast Zinc Housing 5A
- Honeywell Technologies 914CE Series Cross Roller Plunger Limit Switch IP66 IP68
- Honeywell Technologies 914CE Series Plunger Limit Switch IP67 Die Cast Zinc Housing
- Honeywell Technologies 914CE Series Plunger Limit Switch IP66 IP68 250V ac
- Honeywell Technologies 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac,
- Honeywell Technologies 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac
