Honeywell Technologies LS Series Roller Lever Limit Switch, SPDT, IP67, Zinc Housing, 240V, 10A
- RS Stock No.:
- 217-7112
- Mfr. Part No.:
- 201LS1-4
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
€474.85
(exc. VAT)
€584.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
- Plus 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.85 |
*price indicative
- RS Stock No.:
- 217-7112
- Mfr. Part No.:
- 201LS1-4
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | LS | |
| Minimum Operating Temperature | -29°C | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 71°C | |
| Width | 49mm | |
| Standards/Approvals | RoHS | |
| Depth | 30mm | |
| Length | 77.3mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Operating Force | 0.51Nm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series LS | ||
Minimum Operating Temperature -29°C | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 71°C | ||
Width 49mm | ||
Standards/Approvals RoHS | ||
Depth 30mm | ||
Length 77.3mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
Operating Force 0.51Nm | ||
Honeywell Limit Switch, 20mm Conduit Entry, Die Cast Zinc Housing - 201LS1-4
This limit switch provides mechanical position detection for industrial automation and control systems, using a roller lever actuator to sense movement and trigger electrical changeover. It is designed for side mounting in machinery and equipment where a robust, Compact switching device is required, offering environmental protection suitable for exposed installations.
Features and Benefits:
• SPDT snap action contact for clear changeover signalling
• Rated switching current of 10A for heavy load switching
• Switching AC voltage capability up to 480V for mains applications
• IP67 ingress protection enabling use in wet environments
• Mechanical endurance of 10 million cycles for long service intervals
• Screw terminals that permit secure field wiring connections
• Rated switching current of 10A for heavy load switching
• Switching AC voltage capability up to 480V for mains applications
• IP67 ingress protection enabling use in wet environments
• Mechanical endurance of 10 million cycles for long service intervals
• Screw terminals that permit secure field wiring connections
Applications
• Suitable for end-of-travel detection on conveyor systems
• Ideal for position sensing on industrial presses and actuators
• Used with packaging machinery for cycle counting and safety interlocks
• Can be used for limit detection in material handling equipment
• Ideal for position sensing on industrial presses and actuators
• Used with packaging machinery for cycle counting and safety interlocks
• Can be used for limit detection in material handling equipment
What enclosure material helps withstand industrial wear?
The housing is constructed from die-cast zinc, providing a hard-wearing Shell that copes well with impact and repeated mechanical interaction.
What temperature range is acceptable for reliable operation?
The unit operates reliably between -10°C and 80°C, allowing deployment in many ambient industrial environments without performance degradation.
How is conduit access arranged for wiring entry?
A 20mm conduit entry is provided to accommodate standard conduit fittings for protected cable routing.
Which mounting orientation is supported for actuator alignment?
The design supports side mounting to position the roller lever for optimal actuation by moving parts.
Are there any relevant approvals affecting suitability for OEM installation?
The switch conforms to RoHS standards, indicating restriction of certain hazardous substances in its construction.
Related links
- Honeywell Technologies LS Series Wobble Limit Switch IP67 240V 5 A
- Honeywell Technologies LS Series Roller Lever Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Rotary Lever Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Plunger Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Roller Plunger Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Roller Lever Limit Switch IP67 240V ac, 6A
- Honeywell Technologies LS Series Fork Roller Lever Limit Switch IP67 240V ac, 6A
- Honeywell Technologies LS Series Plunger Limit Switch IP67 240V ac, 6A
