Honeywell Technologies LS Series Wobble Limit Switch, SPDT, IP67, Zinc Housing, 240V, 10A, 5 A
- RS Stock No.:
- 217-7114
- Mfr. Part No.:
- 208LS152-4
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
€347.53
(exc. VAT)
€427.46
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.53 |
*price indicative
- RS Stock No.:
- 217-7114
- Mfr. Part No.:
- 208LS152-4
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Wobble | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Switching Current | 10A, 5A | |
| Terminal Type | Terminal Block | |
| Series | LS | |
| Minimum Operating Temperature | -29°C | |
| Switching DC Voltage | 550V dc | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 71°C | |
| Length | 38.1mm | |
| Standards/Approvals | CE, CSA file 57325, EN60947-5-41, IEC60947-5-4, UL file 12252 | |
| Hazardous Area Certification | No | |
| Conduit Entry | 0.5 to 14 NPT | |
| Operating Force | 1.39N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Wobble | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Zinc | ||
Switching Current 10A, 5A | ||
Terminal Type Terminal Block | ||
Series LS | ||
Minimum Operating Temperature -29°C | ||
Switching DC Voltage 550V dc | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 71°C | ||
Length 38.1mm | ||
Standards/Approvals CE, CSA file 57325, EN60947-5-41, IEC60947-5-4, UL file 12252 | ||
Hazardous Area Certification No | ||
Conduit Entry 0.5 to 14 NPT | ||
Operating Force 1.39N | ||
Honeywell Series LS Limit Switch, 38.1mm Length, Die Cast Zinc Housing - 208LS152-4
This limit switch provides a compact, rugged electromechanical position-sensing solution for industrial control and automation environments. It employs a wobble-style actuator to detect mechanical movement and offers single-pole double-throw switching for straightforward circuit integration. The unit is suited to applications requiring sealed enclosure protection and dependable switching across AC and DC supplies.
Features and Benefits:
• Die-cast zinc housing offers mechanical robustness and enclosure protection
• IP67 ingress rating permits temporary immersion and dust-tight operation
• SPDT contacts enable easy changeover switching in control circuits
• Terminal Block connections allow secure field wiring and maintenance
• Supports switching up to 480V AC for high-voltage AC applications
• Capable of switching up to 550V DC for demanding DC systems
• IP67 ingress rating permits temporary immersion and dust-tight operation
• SPDT contacts enable easy changeover switching in control circuits
• Terminal Block connections allow secure field wiring and maintenance
• Supports switching up to 480V AC for high-voltage AC applications
• Capable of switching up to 550V DC for demanding DC systems
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for door position sensing in electrically operated enclosures
• Used with motor starters to provide limit feedback in hoists
• Can be used for safety interlocks on automated Gates and barriers
• Used for position sensing in material-handling equipment
• Ideal for door position sensing in electrically operated enclosures
• Used with motor starters to provide limit feedback in hoists
• Can be used for safety interlocks on automated Gates and barriers
• Used for position sensing in material-handling equipment
What environmental temperatures can it tolerate during operation?
It operates across a temperature range down to −30°C and up to 120°C, supporting both cold-storage and high-temperature process areas.
How is conduit access provided for electrical installations?
Conduit entry uses a 1/2-14 NPT thread size to accept standard conduit fittings for secure cable routing.
What approvals and standards cover the device for industrial use?
It meets CE requirements and complies with EN 60947-5-4 and IEC 60947-5-4 standards, and carries CSA and UL file references for recognised testing.
What actuation force is required to operate the switch mechanism?
The operating force is specified at 0.51 N, enabling reliable triggering with low mechanical input.
How are electrical connections terminated inside the unit?
Internal wiring is secured via a terminal-block arrangement to facilitate wiring changes and serviceability.
Related links
- Honeywell Technologies LS Series Wobble Limit Switch IP67 240V 5 A
- Honeywell Technologies LS Series Wobble Limit Switch IP67 480V ac 5 A
- Honeywell Technologies LS Series Roller Lever Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Plunger Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Roller Plunger Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Rotary Lever Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Plunger Limit Switch IP67 240V ac, 6A
- Honeywell Technologies LS Series Roller Lever Limit Switch IP67 240V ac, 6A
