Telemecanique Sensors XCLJ Series Roller Lever Limit Switch, SPDT, IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 220-1352
- Mfr. Part No.:
- XCLJ50511H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€132.72
(exc. VAT)
€163.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.72 |
*price indicative
- RS Stock No.:
- 220-1352
- Mfr. Part No.:
- XCLJ50511H29
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66 | |
| Contact Configuration | SPDT | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | XCLJ | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Length | 44mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66 | ||
Contact Configuration SPDT | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series XCLJ | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Length 44mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Limit switch XCLJ consist of red body steel, plastic roller lever- NC / NC slow contacts.
Movement of operating head - Rotary Type of operator - Spring return roller lever metal
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V, 6A
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP67 Zinc Alloy Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
