Telemecanique Sensors XCS Series Straight Lever Limit Switch, SPDT, IP67, Fibreglass Reinforced Nylon Housing, 240V ac,
- RS Stock No.:
- 220-1373
- Mfr. Part No.:
- XCSPL572
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€79.20
(exc. VAT)
€97.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.20 |
*price indicative
- RS Stock No.:
- 220-1373
- Mfr. Part No.:
- XCSPL572
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Straight Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Width | 103mm | |
| Depth | 88mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Conduit Entry | 20 mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Straight Lever | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Fibreglass Reinforced Nylon | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
Width 103mm | ||
Depth 88mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Conduit Entry 20 mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric XCSPL Safety Limit Switch has a stainless steel turret head rotary elbowed flush lever with an operation contact to the right, a double insulated plastic enclosure and a M16 cable gland entry. It has 1 normally open and 1 normally closed break-before-make (slow break) contacts.It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, CSA C22.2 No 14 standards.
Its B10D reliability data is 5 000 000 Its IP67 degree of protection makes it ideal for heavy duty use in harsh conditions
Related links
- Telemecanique Sensors XCS Series Straight Lever Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Straight Lever Limit Switch IP67 400V
- Telemecanique Sensors XCS Series Straight Lever Interlock Switch IP67
- Telemecanique Sensors XCS Series Straight Lever Interlock Switch IP67
- Telemecanique Sensors XCS Series Spindle Limit Switch IP67 240V ac, 3A
- Telemecanique Sensors XCS Series Straight Lever Interlock Switch IP67 400V
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP66 Plastic Housing 3A
