Telemecanique Sensors XCS Series Straight Lever Interlock Switch, 1 NO/2 NC, IP67, Fibreglass Reinforced Nylon Housing,
- RS Stock No.:
- 133-0058
- Mfr. Part No.:
- XCSPL962
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€89.40
(exc. VAT)
€109.96
(inc. VAT)
Limited stock
- Plus 40 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.40 |
*price indicative
- RS Stock No.:
- 133-0058
- Mfr. Part No.:
- XCSPL962
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Straight Lever | |
| Product Type | Interlock Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | M16 | |
| Series | XCS | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Depth | 161mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 1000000Cycles | |
| Mounting Orientation | Horizontal | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Straight Lever | ||
Product Type Interlock Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Fibreglass Reinforced Nylon | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type M16 | ||
Series XCS | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Depth 161mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 1000000Cycles | ||
Mounting Orientation Horizontal | ||
XCSPL Safety Hinge Switch
Introducing the XCS PL range of Safety Switches.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.
Head can be oriented in 4 directions
Dimensions: H 60 x W 30 x D 30mm
Operating Temperature -25 to 70°C
Hinge Switch
Standards
EN60947-5-1
Related links
- Telemecanique Sensors XCS Series Straight Lever Interlock Switch IP67
- Telemecanique Sensors XCS Series Straight Lever Interlock Switch IP67
- Telemecanique Sensors XCS Series Straight Lever Interlock Switch IP67 400V
- Telemecanique Sensors XCS Series Straight Lever Limit Switch IP67 400V
- Telemecanique Sensors XCS Series Straight Lever Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Spindle Limit Switch IP67 240V ac, 3A
- Telemecanique Sensors XCS Series Rotary Lever Interlock Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Roller Plunger Interlock Switch IP67 Plastic Housing 1.5A
