Telemecanique Sensors OsiSense XC Series Spring Return Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 221-1891
- Mfr. Part No.:
- XCKJ105
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€109.32
(exc. VAT)
€134.46
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.32 |
*price indicative
- RS Stock No.:
- 221-1891
- Mfr. Part No.:
- XCKJ105
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Standards/Approvals | IEC 60204-1, UL 508, IEC 60947-5-1 | |
| Length | 44mm | |
| Depth | 77mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Standards/Approvals IEC 60204-1, UL 508, IEC 60947-5-1 | ||
Length 44mm | ||
Depth 77mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
Mechanical Life 30000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider XCKJ limit switch, with rotary head, has contacts type and composition of 1 NC + 1 NO and is used for heavy duty.
IP degree of protection: IP66 conforming to IEC 60529
IK degree of protection: IK07 conforming to EN 50102
Related links
- Telemecanique Sensors XCKJ Series Spring Return Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
