Telemecanique Sensors OsiSense XC Series Rod Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 221-1900
- Mfr. Part No.:
- XCKJ50559H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€115.68
(exc. VAT)
€142.29
(inc. VAT)
- Plus 8 left, shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €115.68 |
*price indicative
- RS Stock No.:
- 221-1900
- Mfr. Part No.:
- XCKJ50559H29
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Break | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Standards/Approvals | CENELEC EN 50041, IEC 60204-1, UL 508 | |
| Width | 40mm | |
| Length | 44mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.25Nm | |
| Mechanical Life | 30000000Cycles | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Break | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Standards/Approvals CENELEC EN 50041, IEC 60204-1, UL 508 | ||
Width 40mm | ||
Length 44mm | ||
Hazardous Area Certification No | ||
Operating Force 0.25Nm | ||
Mechanical Life 30000000Cycles | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors OsiSense XC XCKJ Series Rod Limit Switch IP66 240V ac, 3A
