Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

€59.99

(exc. VAT)

€73.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.99

*price indicative

RS Stock No.:
221-2059
Mfr. Part No.:
ZCKJ1TK
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp Terminal

Series

ZCKJ

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-1 appendix A, IEC 60947-1 contact block, IEC 60947-1, IEC 60664, IEC 60255-7 Category 3

Width

40mm

Length

84mm

Depth

44mm

Hazardous Area Certification

NO

Mounting Orientation

Side

Mechanical Life

5000000Cycles

Conduit Entry

1 Cable Gland x PG13.5

The Schneider Electric limit switch body ZCKJ belongs to the range OsiSense XC and has fixed body type. It has two poles and 1 entry tapped for Pg 13.5 cable gland.

Mercury free: Yes

Related links