Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac,

Subtotal (1 unit)*

€110.06

(exc. VAT)

€135.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.06

*price indicative

RS Stock No.:
221-2892
Mfr. Part No.:
XCKT2121G11
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

OsiSense XC

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508

Width

58mm

Depth

51mm

Length

30mm

Hazardous Area Certification

No

Conduit Entry

2 Cable Gland x PG11

Operating Force

6N

Mechanical Life

15000000Cycles

COO (Country of Origin):
ID
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.

high repeat accuracy

high resistance to the different ambient conditions encountered in industry

high rated operational voltage

product certifications= UL, CSA, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy