Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 2 CO, IP66, IP67, Plastic Housing
- RS Stock No.:
- 221-2938
- Mfr. Part No.:
- XESP2031
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€64.56
(exc. VAT)
€79.41
(inc. VAT)
Limited stock
- Plus 15 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.56 |
*price indicative
- RS Stock No.:
- 221-2938
- Mfr. Part No.:
- XESP2031
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 2 CO | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60947-5-1 appendix C, IEC 60255-7 Category 3 | |
| Width | 40mm | |
| Length | 84mm | |
| Depth | 40mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 20 mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 2 CO | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Series OsiSense XC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60947-5-1 appendix C, IEC 60255-7 Category 3 | ||
Width 40mm | ||
Length 84mm | ||
Depth 40mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 20 mm | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors OsiSense XC Series Limit Switch, IP66, IP67, Plunger Actuator Type - XESP2031
This limit switch provides positional detection for industrial machinery using a plunger actuator and a Compact side-mounted enclosure. It is intended for applications where robust contact action and environmental protection are required, offering sealed performance across a wide operating temperature range.
Features and Benefits:
• Snap-action contacts deliver decisive switching with minimal bounce
• 2CO contact arrangement enables flexible circuit configurations
• Screw-clamp terminals simplify secure wiring connections
• Conduit entry of 20 mm allows standard cable gland installation
• Mechanical life rated at 5,000,000 cycles supports long service intervals
• IP66 and IP67 protection resists dust ingress and temporary immersion
• 2CO contact arrangement enables flexible circuit configurations
• Screw-clamp terminals simplify secure wiring connections
• Conduit entry of 20 mm allows standard cable gland installation
• Mechanical life rated at 5,000,000 cycles supports long service intervals
• IP66 and IP67 protection resists dust ingress and temporary immersion
Applications
• Suitable for conveyor end-of-travel detection on factory lines
• Ideal for interlock sensing on automated assembly equipment
• Used for position feedback on sliding guards and doors
• Can be used for actuation sensing in material handling systems
• Used with mobile plant where sealed switching is required
• Ideal for interlock sensing on automated assembly equipment
• Used for position feedback on sliding guards and doors
• Can be used for actuation sensing in material handling systems
• Used with mobile plant where sealed switching is required
What temperatures can it operate within?
It functions across a range from -10°C up to 80°C.
How does the enclosure material affect maintenance?
The plastic housing reduces corrosion risk and lowers contact wear from mounting adjustments.
Which mounting orientation is supported for installation?
It is designed for side mounting to suit limited-clearance arrangements.
Which standards relate to its switching performance?
It meets IEC 60947-5-1 appendix C and IEC 60255-7 Category 3.
What conduit and Terminal provisions are provided for wiring?
A 20 mm conduit entry is provided alongside screw-clamp terminals for secure connections.
Related links
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch Contact Block IP66 Plastic Housing,
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing, 300V ac
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing, 3A
