Telemecanique Sensors ZCKD Series Limit Switch, Plastic Housing
- RS Stock No.:
- 221-3009
- Mfr. Part No.:
- ZCKD55
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€44.52
(exc. VAT)
€54.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.52 |
*price indicative
- RS Stock No.:
- 221-3009
- Mfr. Part No.:
- ZCKD55
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Housing Material | Plastic | |
| Series | ZCKD | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS Directive Pro-active compliance, Mercury free RoHS exemption information | |
| Length | 125mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Housing Material Plastic | ||
Series ZCKD | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS Directive Pro-active compliance, Mercury free RoHS exemption information | ||
Length 125mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Limit switched heads are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. They have a standard environmental characteristic .The head material is made up of plastic and the movement of the operating head is rotary.
environmental characteristic = standard
Green Premium product
Mercury free
Related links
- Telemecanique Sensors ZCKD Series Roller Plunger Limit Switch, Plastic Housing
- Telemecanique Sensors ZCKD Series Roller Lever Limit Switch, Plastic Housing
- Telemecanique Sensors ZCKD Series Limit Switch Operating Head for Use with XCKS
- Telemecanique Sensors ZCKD Series Limit Switch Operating Head for Use with XCKL XCKM
- Telemecanique Sensors ZCKD Series Limit Switch Accessory for Use with XCKS XCKL XCKM
- Telemecanique Sensors ZCKD Series Roller Lever Limit Switch Head, Metal Housing
- Telemecanique Sensors ZCKD Series Roller Lever Limit Switch
- Telemecanique Sensors OsiSense XC Series Limit Switch, Plastic Housing
