Telemecanique Sensors OsiSense XC Series Limit Switch, Plastic Housing
- RS Stock No.:
- 814-7769
- Mfr. Part No.:
- ZCPEN12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€13.44
(exc. VAT)
€16.53
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.44 |
*price indicative
- RS Stock No.:
- 814-7769
- Mfr. Part No.:
- ZCPEN12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Housing Material | Plastic | |
| Series | OsiSense XC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, XCMD, XCKT, XCKP, XCKD, RoHS | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1/2 in NPT | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Housing Material Plastic | ||
Series OsiSense XC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, XCMD, XCKT, XCKP, XCKD, RoHS | ||
Hazardous Area Certification No | ||
Conduit Entry 1/2 in NPT | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Osiswitch Compact
Glands and miniature plug-in connectors.
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67, Plastic Housing
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing
