Telemecanique Sensors ZCKS Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac, 1.5A
- RS Stock No.:
- 221-3029
- Mfr. Part No.:
- ZCKSD39H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€54.48
(exc. VAT)
€67.01
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €54.48 |
*price indicative
- RS Stock No.:
- 221-3029
- Mfr. Part No.:
- ZCKSD39H29
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Series | ZCKS | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Length | 36mm | |
| Standards/Approvals | IEC 60947-1, UL 508 for contact block, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A | |
| Depth | 73mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Series ZCKS | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Length 36mm | ||
Standards/Approvals IEC 60947-1, UL 508 for contact block, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A | ||
Depth 73mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCKS Series Roller Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors ZCKS Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKS Series Limit Switch Body IP65 240V ac, 3A
- Telemecanique Sensors ZCKS Series Rotary Head Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors ZCP Series Roller Lever Limit Switch IP67 Zinc Alloy Housing 1.5A
