Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, Zinc Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 221-1898
- Mfr. Part No.:
- XCKJ390511H29EX
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€339.84
(exc. VAT)
€418.00
(inc. VAT)
- 14 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €339.84 |
*price indicative
- RS Stock No.:
- 221-1898
- Mfr. Part No.:
- XCKJ390511H29EX
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Screw Clamp | |
| Series | XCKJ | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Standards/Approvals | 2014/34/EU - ATEX directive, EN/IEC 60079-0, EN/IEC 60079-31 | |
| Width | 40mm | |
| Length | 44mm | |
| Hazardous Area Certification | IECEx INE 17.0020X, INERIS 04ATEX0014X | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Screw Clamp | ||
Series XCKJ | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Standards/Approvals 2014/34/EU - ATEX directive, EN/IEC 60079-0, EN/IEC 60079-31 | ||
Width 40mm | ||
Length 44mm | ||
Hazardous Area Certification IECEx INE 17.0020X, INERIS 04ATEX0014X | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
Mechanical Life 30000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Rod Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCP Series Roller Lever Limit Switch IP67 Zinc Alloy Housing 1.5A
- Telemecanique Sensors XCKJ Series Plunger Limit Switch IP67 Zinc Alloy Housing 3A
