Telemecanique Sensors ZCP Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 120V ac, 5A
- RS Stock No.:
- 221-3043
- Mfr. Part No.:
- ZCP21D44
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€42.00
(exc. VAT)
€51.66
(inc. VAT)
Being discontinued
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €42.00 |
*price indicative
- RS Stock No.:
- 221-3043
- Mfr. Part No.:
- ZCP21D44
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 5A | |
| Series | ZCP | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 120V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1 appendix A, IEC 60664, IEC 60947-1 | |
| Length | 30mm | |
| Width | 31mm | |
| Depth | 65mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 5A | ||
Series ZCP | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 120V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1 appendix A, IEC 60664, IEC 60947-1 | ||
Length 30mm | ||
Width 31mm | ||
Depth 65mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- FR
The Schneider Electric Limit switch bodies are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. The limit switch bodies have two poles and are made up of plastic material with silver plated contacts.
contacts insulation form= Zb
Green Premium product
Mercury free
Related links
- Telemecanique Sensors ZCP Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors ZCP Series Roller Lever Limit Switch IP67 Zinc Alloy Housing 1.5A
- Omron WL IP67 120V ac, 5A
- Telemecanique Sensors ZCP Series Limit Switch Body IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCKN Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing, 240V
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing 1.5A
