Telemecanique Sensors XCKN Series Roller Lever Limit Switch, 2 NC, IP67, IP66, Plastic Housing
- RS Stock No.:
- 221-2877
- Mfr. Part No.:
- XCKN2945P20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
€669.60
(exc. VAT)
€823.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €669.60 | €33.48 |
*price indicative
- RS Stock No.:
- 221-2877
- Mfr. Part No.:
- XCKN2945P20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Series | XCKN | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, UL 508, EN 60947-5-1, CSA C22.2 No 14 | |
| Width | 30mm | |
| Depth | 157mm | |
| Length | 42mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Series XCKN | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, UL 508, EN 60947-5-1, CSA C22.2 No 14 | ||
Width 30mm | ||
Depth 157mm | ||
Length 42mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Multi Directional | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.
high repeat accuracy
high resistance to the different ambient conditions encountered in industry
high rated operational voltage
product certifications= UL, CSA, CCC
Related links
- Telemecanique Sensors XCKN Series Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors XCKN Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCKN Series Roller Plunger Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors ZCP Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors ZCP Series Roller Lever Limit Switch IP67 Plastic Housing 5A
