Telemecanique Sensors OsiSense XC Series Limit Switch, 2 NO, IP66, IP67, Plastic Housing, 240V ac, 1.5A
- RS Stock No.:
- 221-3047
- Mfr. Part No.:
- ZCT28G11
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€36.12
(exc. VAT)
€44.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.12 |
*price indicative
- RS Stock No.:
- 221-3047
- Mfr. Part No.:
- ZCT28G11
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2 NO | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Switching Current | 1.5A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Width | 58mm | |
| Standards/Approvals | EN/IEC 60947-5-1 appendix A, UL 508, IEC 60947-1, IEC 60664, CSA C22.2 No 14 | |
| Depth | 51mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2 NO | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Switching Current 1.5A | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Width 58mm | ||
Standards/Approvals EN/IEC 60947-5-1 appendix A, UL 508, IEC 60947-1, IEC 60664, CSA C22.2 No 14 | ||
Depth 51mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Limit switch bodies are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. The limit switch bodies have two poles and are made up of plastic material with silver plated contacts.
contacts insulation form= Zb
Green Premium product
Mercury free
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Body IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch Limit Switch IP67 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch Body IP67 Zamak Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Body IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 Plastic Housing 6A
