ABB Limit Switch, IP67, 600V ac Max, 10A Max
- RS Stock No.:
- 231-9063
- Mfr. Part No.:
- 1SBV015912R3801 LS20P12B11-U01
- Manufacturer:
- ABB
Price Each**
€69.88
(exc. VAT)
€85.95
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €69.88 |
**price indicative
- RS Stock No.:
- 231-9063
- Mfr. Part No.:
- 1SBV015912R3801 LS20P12B11-U01
- Manufacturer:
- ABB
Related links
- ABB Limit Switch 2P 10A Max
- ABB Roller Limit Switch 600V ac Max, 10A Max
- ABB Roller Limit Switch Zinc Alloy Housing 10A Max
- Honeywell GLB Series Rod Limit Switch IP67 Die Cast Zinc Housing 10A Max
- Honeywell HDLS Series Limit Switch IP67 Stainless Steel Housing 10A Max
- Telemecanique Sensors Limit Switch IP66 DP 600V ac Max, 10A Max
- Honeywell BX Series Limit Switch IP67 Aluminium Housing 10A Max
- Omron Coil Spring Limit Switch IP67 600V ac Max, 10A Max