Allen Bradley Adjustable Roller Lever Safety Limit Switch, 1NC/1NO, IP66, Polybutylene Terephthalate (PBT) Housing,
- RS Stock No.:
- 255-1532
- Mfr. Part No.:
- 440P-CALS11B
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€39.08
(exc. VAT)
€48.07
(inc. VAT)
- RS Stock No.:
- 255-1532
- Mfr. Part No.:
- 440P-CALS11B
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Actuator Type | Adjustable Roller Lever | |
| Normal State Configuration | 1NC/1NO | |
| IP Rating | IP66 | |
| Maximum Current | 6A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum AC Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Actuator Type Adjustable Roller Lever | ||
Normal State Configuration 1NC/1NO | ||
IP Rating IP66 | ||
Maximum Current 6A | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Maximum AC Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Rockwell Automation Safety limit switches are used in safety functions to make or break a electrical connection. The switch is red in color and it has a snap acting type of contact. It has a operating temperature ranging from -25°C to 65°C.
Maximum actuation frequency is 6000 ops/hr
Maximum actuation speed is 250 mm/s
Maximum actuation speed is 250 mm/s
Related links
- Allen Bradley Adjustable Roller Lever Safety Limit Switch IP66 600V ac,
- Allen Bradley Guardmaster 440P Series Adjustable Roller Lever Limit Switch IP66, Fibreglass Reinforced
- Allen Bradley Hinge Lever Safety Limit Switch IP66 600V, 25mA
- Allen Bradley Hinge Lever Safety Limit Switch IP66 600V ac, 25mA
- Allen Bradley Short Roller Lever Safety Limit Switch IP66 600V, 25mA
- Honeywell Adjustable Roller Lever Limit Switch IP67 10A Max
- Allen Bradley Guardmaster 440P Series Adjustable Roller Lever Limit Switch IP66, Metal Housing
- Allen Bradley 440P Series Roller Plunger Safety Limit Switch IP66 600V,

