Allen Bradley Adjustable Roller Lever Safety Limit Switch, 1 NO/2 NC, IP66, Polybutylene Terephthalate Housing, 600V ac,
- RS Stock No.:
- 255-1531
- Mfr. Part No.:
- 440P-CALB12B
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€43.99
(exc. VAT)
€54.11
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.99 |
*price indicative
- RS Stock No.:
- 255-1531
- Mfr. Part No.:
- 440P-CALB12B
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Actuator Type | Adjustable Roller Lever | |
| Product Type | Safety Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66 | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Type | Break Before Make | |
| Switching Current | 25mA | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 5V dc | |
| Minimum Operating Temperature | -25°C | |
| Width | 40mm | |
| Depth | 31mm | |
| Length | 106mm | |
| Standards/Approvals | ANSI B11.19 | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Actuator Type Adjustable Roller Lever | ||
Product Type Safety Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66 | ||
Housing Material Polybutylene Terephthalate | ||
Contact Type Break Before Make | ||
Switching Current 25mA | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 5V dc | ||
Minimum Operating Temperature -25°C | ||
Width 40mm | ||
Depth 31mm | ||
Length 106mm | ||
Standards/Approvals ANSI B11.19 | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 10000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Rockwell Automation Safety limit switches are used in safety functions to make or break a electrical connection. The switch is red in color and it has a break before make type contact. It has a operating temperature ranging from -25°C to 65°C.
Maximum actuation frequency is 6000 ops/hr
Maximum actuation speed is 250 mm/s
Related links
- Allen Bradley Adjustable Roller Lever Safety Limit Switch IP66
- Allen Bradley Hinge Lever Safety Limit Switch IP66 600V ac, 25mA
- Allen Bradley Short Roller Lever Safety Limit Switch IP66 600V, 25mA
- Allen Bradley Hinge Lever Safety Limit Switch IP66 600V, 25mA
- Allen Bradley Dome Safety Limit Switch IP66 600V ac, 25mA
- Allen Bradley 440P Series Roller Plunger Safety Limit Switch IP66 600V,
- Allen Bradley Dome Safety Limit Switch IP66 600V, 25mA
- Allen Bradley Guardmaster 440P Series Adjustable Roller Lever Limit Switch IP66, Metal Housing
