Omron D4F Series Roller Lever Safety Limit Switch, 2 NO/2 NC, IP67, Metal Housing, 240V ac, 2.5A
- RS Stock No.:
- 264-7393
- Distrelec Article No.:
- 301-36-765
- Mfr. Part No.:
- D4F-320-5D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€219.73
(exc. VAT)
€270.27
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.73 |
*price indicative
- RS Stock No.:
- 264-7393
- Distrelec Article No.:
- 301-36-765
- Mfr. Part No.:
- D4F-320-5D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Safety Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Metal | |
| Contact Type | 2 NO/2 NC | |
| Terminal Type | Cable | |
| Switching Current | 2.5A | |
| Series | D4F | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30.8mm | |
| Width | 30mm | |
| Standards/Approvals | UL, EN (TÜV), CCC | |
| Hazardous Area Certification | No | |
| Operating Force | 12N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Safety Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Metal | ||
Contact Type 2 NO/2 NC | ||
Terminal Type Cable | ||
Switching Current 2.5A | ||
Series D4F | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 30.8mm | ||
Width 30mm | ||
Standards/Approvals UL, EN (TÜV), CCC | ||
Hazardous Area Certification No | ||
Operating Force 12N | ||
Mechanical Life 10000000Cycles | ||
Omron D4F Series Safety Limit Switch, IP67, 2.5A Switching Current - D4F-320-5D
This safety limit switch is a Compact mechanical device used to detect and interrupt motion in industrial machines and systems. It is configured with a roller lever actuator and a metal enclosure to operate in environments where physical contact with moving parts is required. The unit connects via a cable Terminal and provides multiple contact paths for control circuits, functioning across a wide ambient temperature range.
Features and Benefits:
• IP67 ingress protection enables use in wet or dusty areas
• 2NO/2NC contact arrangement supports separate control circuits
• 2.5A switching current allows direct control of low‑power loads
• 250V DC switching capability suits many DC control applications
• 12N actuation force ensures consistent operation under load
• 10,000,000 cycle mechanical life reduces replacement frequency
• 2NO/2NC contact arrangement supports separate control circuits
• 2.5A switching current allows direct control of low‑power loads
• 250V DC switching capability suits many DC control applications
• 12N actuation force ensures consistent operation under load
• 10,000,000 cycle mechanical life reduces replacement frequency
Applications
• Suitable for machine end‑of‑travel detection in conveyors
• Ideal for safety interlocks on access doors and guards
• Used with DC control panels requiring positional feedback
• Can be used for automation limit detection in wet environments
• Suitable for OEM equipment where Durable actuators are needed
• Ideal for safety interlocks on access doors and guards
• Used with DC control panels requiring positional feedback
• Can be used for automation limit detection in wet environments
• Suitable for OEM equipment where Durable actuators are needed
What Terminal connection does the unit use?
It is fitted with a cable Terminal for direct wiring to control circuits.
Which certifications cover the products standards compliance?
The switch meets UL, EN (TÜV) and CCC standards approvals.
What environmental temperatures will it tolerate during operation?
Operational range spans from −30°C up to 70°C.
How is the actuator configured to sense motion?
The mechanism employs a roller lever actuator that responds to linear or rotating contact movement.
Related links
- Omron D4F Series Roller Lever Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4F Series Roller Plunger Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4F Series Roller Plunger Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4F Series Roller Lever Safety Limit Switch IP67
- Omron D4F Series Roller Plunger Safety Limit Switch IP67 240V, 750mA
- Omron D4F Series Roller Plunger Limit Switch IP67 240V ac, 750mA
- Omron D4n Series Roller Arm Lever Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4F Series Roller Plunger Safety Limit Switch IP67
